The TE Connectivity 205841-2 is a standard circular connector, featuring a female unshrouded design.
It is known for its durable construction and reliable electrical performance.
This connector is typically used in industrial and automotive applications for secure and efficient connections.
Its compact size and robust material make it ideal for environments requiring stable connectivity.
| Type |
Circular Power Connectors |
| Number of Positions |
8 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
20.37mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
20.55mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |