TE Connectivity 205841-2 CPC Bullet Connector Socket 8 Pins Straight

Image Representative of Range

TE Connectivity 205841-2 CPC Bullet Connector Socket 8 Pins Straight

MPN
205841-2
EAN-13
2050002959484
Order Code
07-4003
Country of Origin
USA
View Full Product Range (13)

Discontinued


The TE Connectivity 205841-2 is a standard circular connector, featuring a female unshrouded design.

It is known for its durable construction and reliable electrical performance.

This connector is typically used in industrial and automotive applications for secure and efficient connections.

Its compact size and robust material make it ideal for environments requiring stable connectivity.


Type Bullet connector
Number of Contacts 8
Orientation 180°
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Current Rating (Max) 7.5
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Pin
Depth 20.37mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.068inch
Insulation Material Thermoplastic
Length 20.55mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Voltage 600V
Number of pins 8
Number of Ports 1
Number of Positions 8
Number of Power Positions 0
Number of Signal Positions 8
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Trustpilot