TE Connectivity 205840-3 CPC Bullet Connector 28-Pin Socket Straight

MPN
205840-3
EAN-13
2050002959347
Order Code
07-4002
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TE Connectivity 205840-3 is a circular connector featuring a female unshrouded design for enhanced connectivity.

It supports wire sizes ranging from 17 to 28 AWG, making it versatile for various electrical applications.

This connector is commonly used in industrial machinery and automotive systems due to its reliability and durability.

Its robust design ensures secure connections in demanding environments.


Type Bullet connector
Number of Contacts 28
Orientation 180°
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Panel
Connector Type Socket, straight
Contact Current Rating (Max) 7.5
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Style Pin
Contact Type Pin
DC Rated Voltage 250v
Depth 36.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 36.45mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.068inch
Insulation Material Thermoplastic
Length 20.55mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Mount Panel
Nominal Voltage 600V
Number of pins 28
Number of Ports 1
Number of Positions 28
Number of Power Positions 0
Number of Signal Positions 28
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bulk
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot