The TE Connectivity 205839-3 is a circular connector with female crimp contacts, designed for reliable connections.
It features 28 contacts, ideal for efficient signal transmission.
This connector is commonly used in industrial and automotive applications.
Its robust design ensures durability in various environments.
| Type |
Bullet connector |
| Number of Contacts |
28 |
| Orientation |
180° |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Type |
Socket |
| Diameter |
34.26mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
20.32mm |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Free Hanging, Cable |
| Nominal Voltage |
600V |
| Number of pins |
28 |
| Number of Ports |
1 |
| Number of Positions |
28 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
28 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 5/8 - 20 UNEF 2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |