The TE Connectivity 205838-1 is a circular connector plug featuring a male unshrouded design.
It offers 11 positions with a size of 8, ensuring reliable connections in various applications.
This connector is typically used in industrial and commercial settings for secure electrical connections.
Its durable construction makes it suitable for harsh environments.
| Type |
Circular Power Connectors |
| Number of Positions |
8 |
| Contact Type |
Socket |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Housing Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange |
| Reverse Gender |
No |
| Sealable |
No |
| Shielded |
No |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In