TE Connectivity 2057592-2 CFP Guide Rail I/O Connector Female Unshrouded

MPN
2057592-2
Order Code
14-4677
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The TE Connectivity 2057592-2 is an I/O connector featuring a female unshrouded design.

It is designed for use in compact and efficient electronic devices, ensuring connectivity.

This component is typically applied in industrial and telecommunications equipment.

Its robust structure supports reliable performance in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
No of Contacts N/A
Gender Female
Depth 8.1mm
ELV Compliant
Flammability Rating UL94 V-0
Height 14.3mm
Length 105.4mm
Orientation Straight
Package Quantity 50
Packaging Tray
Packaging Method Box & Tray
PCB Thickness 2mm
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series CFP

Reviews

Be the first to submit a review

Trustpilot