TE Connectivity 205562-2 D-Sub Connector 37P Plug Male Unshrouded

MPN
205562-2
Order Code
14-4770
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £61.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 50 in stock

TE Connectivity 205562-2 is a 37-pin male D-sub plug with an unshrouded design.

The connector features a robust metal shell for durability and reliable performance.

It is typically used in data communication and industrial applications.

This D-sub plug is suitable for panel mounting in various electronic equipment.


Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 37
Mounting Direction Straight
Plating Material Tin
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Base Material Copper Alloy
Contact Current Rating (Max) 7.5
Contact Gender MALE
Contact Mating Area Plating Material Gold (Au)
Contact Type Pin
Mating Alignment Without
Maximum Operating Temperature 125
Minimum Operating Temperature -50
Operating Temperature Range -67 – 257
Packaging Method Package
Reliability COMMERCIAL
Sealable No
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 37
Type D-Shaped Connectors

Reviews

Be the first to submit a review

Trustpilot