TE Connectivity 205210-3 D-Sub Connector 37P Male Unshrouded Tin

Order Code:

15-8860

Brand: TE Connectivity MPN: 205210-3
Qty Unit Price (Ex VAT)
65+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
3,436 in stock, despatched in 5 working days

The TE Connectivity 205210-3 D-sub connector is a 37-position male connector with an unshrouded design.

It features tin plating for reliable connectivity and corrosion resistance.

Typically used in computer and telecommunications equipment, it enables secure data transmission.

Its robust construction ensures durability for various industrial applications.


Type D-Shaped Connectors
Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 37
Plating Material Tin
Approvals UL, CSA
Body Material Metal
Body/Shell Style PLUG
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Gender Male
Contact Plating Tin
Contact Type Signal
Depth 17.8mm
Dielectric Material Nylon
DIN Conformance No
Empty Shell No
Filter Feature No
Flammability Rating UL94 V-0
Gender Male
Housing Colour Black
IEC Conformance No
Length 69.31mm
Manufacturer Series 205210
Material Metal
Mating Connector Lock Yes (With)
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mating Retention With
Mating Retention Type Mounting Holes
Max Operating Temperature 105°C
Max Voltage Rating (AC) 250v
MIL Conformance No
Min Operating Temperature -55°C
Mixed Contacts No
Mount Free Hanging, Board
Number of Contacts 37
Number of Positions 37
Number of Rows 2
Operating Temperature Range -67 – 221
Option General Purpose
Orientation Straight
Package Quantity 250
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 250
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size C
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot