TE Connectivity 205209-2 is a D-sub connector with 37 female sockets.
It features a tin-plated, unshrouded design for effective conductivity.
This connector is typically used in data communication and signal transmission applications.
Its robust construction ensures reliability in various electronic devices.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
37 |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel, Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Plating |
Zinc |
| Contact Type |
Signal |
| DC Rated Voltage |
250v |
| Depth |
17.9mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
12.54mm |
| Housing Colour |
Black |
| Lead Free |
Lead Free |
| Length |
69.31mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Current Rating |
3.7a |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
37 |
| Number of Positions |
37 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
300 |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
C |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
12.54mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
18AWG |
To use this facility please Sign In.
Sign In