TE Connectivity 205206-9 D Subminiature Connector 15 Contacts Male Crimp

MPN
205206-9
Order Code
15-9014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,300 in stock

The TE Connectivity 205206-9 is a D subminiature connector designed with 15 male crimp contacts.

It features a reliable connection suitable for data transmission applications.

Often used in computer and communications equipment, it ensures secure and efficient performance.

This connector offers durability and ease of installation for various electronic systems.


Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 15
Plating Material Zinc
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Depth 12.55mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Length 39.14mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Packaging Bulk
Packaging Method Package
Packaging Quantity 400
Plating Zinc
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 2
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-Shaped Connectors
UL Flammability Rating UL 94V-0
Voltage Rating 250V
Width 17.7mm

Reviews

Be the first to submit a review

Trustpilot