TE Connectivity 205203-8 D Subminiature Connector 9 Contacts Female Crimp

MPN
205203-8
Order Code
14-2535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,237 in stock

TE Connectivity 205203-8 is a D-subminiature connector with 9 female crimp contacts.

It offers reliable electrical connections and is typically used in data communications.

The connector is suitable for use in both commercial and industrial applications.

Its design ensures easy and secure integration into various electronic systems.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Panel Mount
No. of Ways 9
Mounting Direction Straight
Plating Material Zinc
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Nylon
Contact Type Signal
Depth 17.9mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Length 30.81mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Packaging Bulk
Packaging Method Package
Packaging Quantity 800
Plating Zinc
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.55mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot