The TE Connectivity 205090-1 is a connector accessory designed for cables with a maximum diameter of 0.072 inches.
It is robust and reliable, ensuring secure cable connections.
This accessory is commonly used in electronic and electrical applications requiring precise cable management.
Ideal for environments demanding quality cable connectivity and organisation.
| Type |
Connector Contacts |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
1.83 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Post Length |
0.31mm |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
7.5a |
| Depth |
4.7mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
2.16mm |
| Lead Length |
310um |
| Length |
13.61mm |
| Max Current Rating |
7.5a |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE 109 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Termination Post & Tail Length |
.31 |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |