TE Connectivity 205089-1 CPC Bullet Connector Pin Round Connector 1 pc

Image Representative of Range

TE Connectivity 205089-1 CPC Bullet Connector Pin Round Connector 1 pc

MPN
205089-1
EAN-13
2050005528168
Order Code
07-3989
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The TE Connectivity 205089-1 is a connector accessory designed for enhanced connectivity.

Made from copper alloy, it ensures reliable electrical contact.

It is commonly used in automotive and industrial applications.

The component is valued for its durability and conductive efficiency.


Type Bullet connector
AWG 24 - 20
Circuit Application Signal
Connection Angle 180°
Connector Type Pin
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 0.325mm
Contact Style Crimp
Contact Type Signal
Cross Section 0.20mm²
Current Rating 7.5a
Depth 4.7mm
ELV Compliant
For Use With/ Related Products CPC
Gender Male
Lead Length 325um
Length 13.94mm
Max Current Rating 7.5a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 1
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HD-20
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire/Cable Diameter 1.83mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot