TE Connectivity 204500-1 is a 15-pin female D-sub connector with unshrouded design.
This connector meets military specifications, ensuring high reliability and durability.
It is typically used in computer, telecommunications, and industrial equipment applications.
The connector is ideal for situations requiring secure and efficient signal transmission.
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
FEMALE |
| Contact Type |
Socket |
| Insulator Material |
POLYPHENYLENE SULFIDE |
| Mating Alignment |
Without |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Carton |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
15 |
| Type |
D-Shaped Connectors |