TE Connectivity 204351-1 is a female socket contact designed for D-sub connectors, accommodating wire sizes from 22 to 28 AWG.
The contact is unshrouded, making it suitable for a variety of electronic and industrial applications.
Its versatility is highlighted by its use in data communication and signal transmission systems.
The durable materials ensure reliable connections in both commercial and industrial settings.
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| Plating Material |
Nickel |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
1.38 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Post Length |
0.284mm |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Depth |
1.57mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
1.57mm |
| Length |
13.16mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Termination Post & Tail Length |
.28 |
| Type |
Connector Contacts |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
28AWG |
| Wire Size |
28 – 22 |
| Wire/Cable Diameter |
0.054inch |
| Wire/Cable Gauge |
22AWG |