TE Connectivity 202394-2 Rack & Panel Male 50POS Pin Hood Shrouded Connector

Order Code:

14-5144

Brand: TE Connectivity MPN: 202394-2
Qty Unit Price (Ex VAT)
10+ £32.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 14 days

TE Connectivity's 202394-2 is a rack and panel male connector with 50 positions, featuring a pin hood and shrouded design.

It ensures reliable connections with its robust construction.

This connector is commonly used in industrial and commercial applications where secure and stable connectivity is needed.

Its design supports easy installation and maintenance in complex systems.


Orientation Straight
Number of Contacts 50
Material Aluminium
Depth 24.18mm
ELV Compliant
Gender Male
Height 2.75inch
Lead Free Lead Free
Length 17.45mm
Number of Positions 50
Package Quantity 100
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series M
Strain Relief No (Without)
Width 24.18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot