TE Connectivity 201358-3 Rack & Panel Connectors Male Unshrouded Block 50PL

MPN
201358-3
Order Code
14-6137
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £30.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
28 in stock, despatched in 5 working days

TE Connectivity 201358-3 is a male unshrouded block connector featuring 50 positions.

It offers a reliable electrical connection with a robust design suitable for rack panel applications.

These connectors are typically used in telecommunications and networking equipment.

They are ideal for high-density interconnections and efficient cable management in complex systems.


Number of Positions 50
Mounting Angle Straight
Pitch 4.57mm
Colour Blue
Connector System Cable-to-Cable
Contact Gender Male
Depth 23.24mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 2.595inch
Housing Color Blue
Lead Free Lead Free
Length 23.24mm
Max Operating Temperature 257°C
Min Operating Temperature -85°C
Mount Panel
Number of Contacts 50
Number of Rows 4
Orientation Straight
Package Quantity 70
Packaging Carton
RoHS Compliant Yes
Sealable No (Without)
Series M
Termination Solder
Width 19.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot