TE Connectivity's 201358-1 is a high-quality female block connector with 50 pins.
It features a reliable and robust design suitable for various rack and panel applications.
This connector is widely used in industrial and communication equipment for its excellent performance.
It ensures secure electrical connections with its precise engineering and durable materials.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
50 |
| Pitch |
.18 |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
2.595 |
| Connector Length |
.915 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Cable-to-Panel |
| Connector Width |
.75 |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Depth |
23.52mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
2.595inch |
| Housing Color |
Black |
| Housing Material |
Phenolic |
| Length |
23.24mm |
| Maximum Operating Temperature |
150°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
50 |
| Number of Power Positions |
50 |
| Number of Rows |
4 |
| Number of Signal Positions |
50 |
| Operating Temperature Range |
-67 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
70 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
70 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
M |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
19.05mm |
| Wire Size |
30 – 14 |