The TE Connectivity 201311-3 is a rack and panel connector featuring 75 female unshrouded contacts.
Its robust construction is suited for high-density connections in electronic equipment.
The connector is typically used in telecommunications and data communication applications.
It ensures reliable electrical performance in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
75 |
| Gender |
Female |
| Number of Rows |
6 |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Colour |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
2.595 |
| Connector Length |
.915 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Cable-to-Panel |
| Connector Width |
1.11 |
| Contact Current Rating (Max) |
13 |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Depth |
23.52mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
2.595inch |
| Housing Color |
Blue |
| Housing Material |
Diallyl Phthalate |
| Length |
23.24mm |
| Maximum Operating Temperature |
257°C |
| Minimum Operating Temperature |
-85°C |
| Mount |
Panel |
| Number of Power Positions |
75 |
| Number of Signal Positions |
75 |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
50 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Pitch |
0.18inch |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.18 |
| Sealable |
No |
| Series |
M |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
1.1098inch |
| Wire Size |
30 – 14 |