The TE Connectivity 201310-3 is a male block connector designed for rack and panel configurations.
It features a compact rectangular design for efficient space utilisation with 75 positions.
The connector provides reliable electrical connections, suitable for use in industrial and aerospace applications.
Its durable construction ensures longevity and stable performance in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Ways |
75 |
| Number of Rows |
6 |
| Mounting Type |
Panel Mount |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Colour |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
2.595 |
| Connector Length |
.915 |
| Connector Product Type |
Housing |
| Connector System |
Cable-to-Panel |
| Connector Width |
1.11 |
| Contact Current Rating (Max) |
13 |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Depth |
23.52mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
2.595inch |
| Housing Color |
Blue |
| Housing Material |
Diallyl Phthalate |
| Length |
23.24mm |
| Maximum Operating Temperature |
257°C |
| Minimum Operating Temperature |
-85°C |
| Mount |
Panel |
| Number of Contacts |
75 |
| Number of Positions |
75 |
| Number of Power Positions |
75 |
| Number of Signal Positions |
75 |
| Operating Temperature Range |
-85 – 257 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
50 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Pitch |
0.18inch |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.18 |
| Sealable |
No |
| Series |
M |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
28.19mm |
| Wire Size |
30 – 14 |