TE Connectivity 201298-1 is a female block connector with 14 positions.
It features an unshrouded design suitable for rack panel applications.
This connector is designed for reliable electrical connections in industrial environments.
It is typically used in telecommunications and networking equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Positions |
14 |
| Mounting Angle |
Straight |
| Pitch |
.13 |
| Approvals |
UL, CSA |
| Body Material |
Glass, Thermoplastic |
| Centerline (Pitch) |
3.81mm |
| Circuit Application |
Power & Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
1.25 |
| Connector Length |
.915 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Cable-to-Panel |
| Connector Width |
.44 |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Material |
Steel |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Depth |
23.24mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
1.25inch |
| Housing Color |
Black |
| Housing Material |
Phenolic |
| Length |
23.24mm |
| Material |
Phenolic |
| Maximum Operating Temperature |
150°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
14 |
| Number of Power Positions |
14 |
| Number of Rows |
3 |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-67 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
261 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
261 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
M |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
11.18mm |
| Wire Size |
30 – 14 |