TE Connectivity 201047-2 M Series Guide Sock Female Shrouded Connector

MPN
201047-2
Order Code
15-8774
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,100 in stock

TE Connectivity 201047-2 is a female shrouded connector designed for reliable electrical connections.

It features a guide sock to ensure proper alignment during mating.

This connector is commonly used in industrial and automotive applications.

Its sturdy construction ensures durability and secure connections in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Number of Positions 104
Contact Gender Female
Contact Material Stainless Steel
Depth 6.48mm
ELV Compliant
Height 7.35mm
Length 20.19mm
Material Stainless Steel
Maximum Operating Temperature 302
Operating Temperature Range -67 – 302
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Primary Product Material Stainless Steel
Primary Type HARDWARE
Product Height .289
Product Length .795
Product Width .255
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series M Series
Strain Relief No (Without)
Termination Crimp
Thread Size 6-32
Width 6.48mm

Reviews

Be the first to submit a review

Trustpilot