The TE Connectivity 200838-2 is a rack and panel connector featuring 34 unshrouded female positions.
It is coloured black for easy identification in complex assemblies.
This connector is typically used in telecommunications and data networking equipment.
It offers reliable signal transmission in high-density electronic applications.
| Type |
Housing |
| Number of Positions |
34 |
| Pitch |
.18 |
| Number of Rows |
4 |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
1.999 |
| Connector Length |
.915 |
| Connector Mounting Type |
Panel Mount |
| Connector System |
Cable-to-Panel |
| Connector Width |
.75 |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Depth |
23.52mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
50.8mm |
| Housing Color |
Black |
| Housing Material |
Phenolic |
| Length |
23.24mm |
| Material |
Phenolic |
| Maximum Operating Temperature |
150°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
34 |
| Number of Power Positions |
34 |
| Number of Signal Positions |
34 |
| Operating Temperature Range |
-67 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
85 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
85 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
5.94mm |
| Sealable |
No |
| Series |
M |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
19.05mm |
| Wire Size |
30 – 14 |