TE Connectivity 200821-1 Series 1&4 Keying Plug Unshrouded Connector

MPN
200821-1
Order Code
14-5151
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's 200821-1 is a keying plug designed for Series 1&4 unshrouded connectors.

It provides secure and reliable alignment to prevent mismating in electronic systems.

The component is ideal for automotive and industrial applications where precise connector configuration is essential.

Its robust design ensures durability and longevity in various environmental conditions.


Type Connector Hardware, Mounts, Locks & Retainers
Colour Natural
Contact Gender Female
Flammability Rating UL94 V-2
Length 25.4mm
Material Nylon
Maximum Operating Temperature 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Natural
Primary Product Material PA 66
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot