TE Connectivity 2005250-4 is a yellow female unshrouded connector cap.
It features a 3.96 mm pitch, suitable for printed circuit board applications.
This part is designed for quick and reliable wire-to-board connections.
Typical applications include use in consumer electronics and automotive sectors.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.9624mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Material |
PA 66 |
| Max Operating Temperature |
65 |
| Min Operating Temperature |
-30 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-22 – 149 |
| Operating Voltage |
50 |
| Packaging Method |
Bag |
| Packaging Quantity |
150 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Primary Product colour |
Yellow |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In