TE Connectivity 200277-2 is a rack and panel female block with 50 pins.
It features an unshrouded design, providing easy and flexible connections.
This component is typically used in industrial and commercial electronic equipment for efficient signal or power distribution.
Its robust construction supports reliable performance in challenging environments.
| Type |
Housing |
| Number of Positions |
50 |
| Pitch |
.18 |
| Number of Rows |
4 |
| Approvals |
UL, CSA |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
2.593 |
| Connector Length |
.915 |
| Connector Mounting Type |
Panel Mount |
| Connector System |
Cable-to-Panel |
| Connector Width |
.75 |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Depth |
23.24mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
2.593inch |
| Housing Color |
Black |
| Housing Material |
Phenolic |
| Length |
23.24mm |
| Maximum Operating Temperature |
150°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
50 |
| Number of Power Positions |
50 |
| Number of Signal Positions |
50 |
| Operating Temperature Range |
-67 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
70 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
70 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Mount |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
M |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
19.05mm |
| Wire Size |
30 – 14 |