TE Connectivity 2-968696-3 MQS Connector Carton 4POS TAB COD B

Image Representative of Range

TE Connectivity 2-968696-3 MQS Connector Carton 4POS TAB COD B

MPN
2-968696-3
EAN-13
2050006776377
Order Code
07-4303
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.535
500+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TE Connectivity's 2-968696-3 is a robust connector part designed for secure electrical connections. The connector is commonly used in automotive and industrial applications, providing reliable performance in harsh environments. Its compact MQS design supports ease of installation and maintenance.
Type TE AMP MQS - Connectors
Body Orientation Straight
Colour Natural
Gender PL
Misc Attribute TE AMP MQS - Connectors
Mounting Cable Mount
Number of Contacts 4
Number of Rows 1
Packaging Type Carton
Terminal Pitch 2.54mm
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot