TE Connectivity 2-968322-1 MQS Connectors Box 20POS REC COD B

MPN
2-968322-1
EAN-13
2050006762486
Order Code
07-4302
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.496
100+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TE Connectivity's 2-968322-1 is a reliable MQS connector designed for secure and effective electrical connections. It features a robust construction suitable for automotive and industrial applications. The connector ensures long-lasting performance in demanding environments.
Type TE AMP MQS - Connectors
Colour Grey
Contact Type Female Socket
Housing colour Grey
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Number of Contacts 20
Number of Positions 20
Number of Rows 2
Orientation Straight
Package Quantity 3000
Packaging Bulk
Packaging Type Box
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot