TE Connectivity 2-968318-1 MQS Automotive Connectors Female Shrouded 12P Grey

MPN
2-968318-1
Order Code
14-1499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,550 in stock

TE Connectivity's 2-968318-1 is a female shrouded connector designed for automotive applications.

It features 12 positions and comes in a grey housing, ensuring reliable electrical connections.

The connector is suitable for use in harsh environments, offering durability and resistance to vibration.

Typically, it is employed in vehicle wiring systems, control units, and sensor interfaces.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 6mm
ELV Compliant
Height 16
Housing Color Grey
Hybrid Connector No
Length 16.51mm
Mating Tab Width 0.025inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 3000
Packaging Bag
Pitch 2.54
Polarized No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 7.9mm

Reviews

Be the first to submit a review

Trustpilot