TE Connectivity 2-967644-1 MQS Connector Female Shrouded 2POS Grey

MPN
2-967644-1
Order Code
14-6594
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 920 in stock

The TE Connectivity 2-967644-1 is a grey MQS connector designed for secure connections, featuring two positions within a female shrouded housing.

It is known for its reliable performance in automotive and industrial applications.

The robust design ensures durability under challenging environmental conditions.

This connector facilitates efficient electrical connectivity, crucial for various wiring systems.


Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 0.951inch
Housing colour Grey
Hybrid Connector No
Lead Free Not Applicable
Length 0.685inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Positions 2
Orientation Straight
Package Quantity 2700
Packaging Bag
Pin or Socket Female
Pitch 0.157inch
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.602inch

Reviews

Be the first to submit a review

Trustpilot