TE Connectivity 2-967624-1 Timer Connector Carton JUN-POW-TIM GEH 18P

MPN
2-967624-1
EAN-13
2050006762417
Order Code
07-4298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.987
10+ £0.838
100+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The TE Connectivity 2-967624-1 is an automotive connector designed for reliable electrical connections.

It features 18 female unshrouded pins for secure wire attachment.

This connector is typically used in vehicle wiring harness systems.

It is known for durability and robustness in automotive applications.


Type TE AMP Timer - Connectors
Pitch 5mm
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour White
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Gender Female
Height 1.043inch
Housing colour White
Hybrid Connector No
Length 1.228inch
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot