TE Connectivity 2-967624-1 Automotive Connector Female Unshrouded 18P

MPN
2-967624-1
Order Code
14-0813
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 340 in stock

The TE Connectivity 2-967624-1 is an automotive connector designed for reliable electrical connections.

It features 18 female unshrouded pins for secure wire attachment.

This connector is typically used in vehicle wiring harness systems.

It is known for durability and robustness in automotive applications.


Type Automotive Connector
Number of Contacts 18
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour White
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 1.043inch
Housing Color White
Hybrid Connector No
Length 1.228inch
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot