TE Connectivity 2-964294-1 Connector Accessory 0.055in Min Cable Dia

Order Code:

14-5679

Brand: TE Connectivity MPN: 2-964294-1
Qty Unit Price (Ex VAT)
4000+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
1,656,000 in stock, despatched in 5 working days

TE Connectivity 2-964294-1 is a connector accessory designed for cables with a minimum diameter of 0.055 inches.

It features durable construction suitable for various environmental conditions.

This component is typically used in automotive and industrial applications for secure and reliable connections.

Its design ensures compatibility with specific connectors for enhanced performance.


Approvals VDE, IEC
Contact Material Copper Alloy, Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 3.7mm
ELV Compliant
Gender Male
Height 3.9mm
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 24.7mm
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot