TE Connectivity 2-963217-1 J-P-T Socket 16 Pins 5mm Spacing

MPN
2-963217-1
EAN-13
2050003865357
Order Code
07-4292
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.64
10+ £3.33
50+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity's 2-963217-1 is a female shrouded connector featuring 16 ways for secure electrical connections.

Designed for the automotive industry, it ensures reliable performance in vehicle wiring systems.

The part offers enhanced protection against environmental factors, making it suitable for harsh conditions.

Typically used in various automotive applications, it maintains robust connectivity in vehicles.


Type Socket, straight
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Colour Grey
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 37.75mm
Dimensions (L x W x H) 52.65 x 24.3 x 37.75 mm
Height 37.75mm
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
Length 52.65mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Carton
Pin shape Rectangular
Pins per row 8
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.3mm

Reviews

Be the first to submit a review

Trustpilot