TE Connectivity 2-963217-1 Automotive Connector Female Shrouded JPT 16 Way

MPN
2-963217-1
Order Code
14-1195
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 06/11/2026

TE Connectivity's 2-963217-1 is a female shrouded connector featuring 16 ways for secure electrical connections.

Designed for the automotive industry, it ensures reliable performance in vehicle wiring systems.

The part offers enhanced protection against environmental factors, making it suitable for harsh conditions.

Typically used in various automotive applications, it maintains robust connectivity in vehicles.


Type Automotive Connector
Number of Contacts 16
Gender Receptacle
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 37.75mm
Height 37.75mm
Hybrid Connector No
Length 2.073inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.3mm

Reviews

Be the first to submit a review

Trustpilot