TE Connectivity 2-963215-1 Automotive Connector Male Shrouded 16P 3MM

MPN
2-963215-1
Order Code
14-0771
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
32+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 5 working days - 32 in stock

The TE Connectivity 2-963215-1 is an automotive connector that is male and shrouded with 16 positions.

It has a 3 mm pitch and is designed to ensure secure electrical connections.

This connector is typically used in automotive applications where durable and reliable connections are essential.

It is suitable for use in challenging environments due to its robust construction.


Type Automotive Connector
Number of Contacts 16
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Grey
Contact Material Bronze
Contact Plating Tin
Contact Type Tab
Depth 34.6mm
ELV Compliant
Housing Color Grey
Lead Free Not Applicable
Length 34.6mm
Mount Through Hole
Orientation Straight
Package Quantity 32
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Pitch 5mm
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder

Reviews

Be the first to submit a review

Trustpilot