TE Connectivity 2-963207-1 Timer Connector Box 4P J-P-TIM GEH KPL

MPN
2-963207-1
EAN-13
2050006762301
Order Code
07-4291
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.39
10+ £3.20
100+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

TE Connectivity produces the 2-963207-1, a robust and reliable box connector used for secure electrical connections. This connector is part of the TE AMP Timer series, known for its durability and efficient performance in automotive and industrial applications. It ensures optimal connectivity and protection in various challenging environments.
Type TE AMP Timer - Connectors
Number of Contacts 4
Gender Plug
Number of Rows 1
Body Orientation Straight
Misc Attribute TE AMP Timer - Connectors
Mounting Cable Mount
Packaging Type Box
Product Depth (mm) 21
Product Height (mm) 37.75
Product Length (mm) 36.7
Terminal Pitch (mm) 5
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot