TE Connectivity 2-962352-1 Messerleis-Geh Connector Male 10P Unshrouded

MPN
2-962352-1
Order Code
14-6188
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 788 in stock

TE Connectivity's 2-962352-1 is a male connector featuring 10 positions in an unshrouded design.

It is well-suited for wire-to-wire and wire-to-board connection systems.

This product is commonly used in automotive and industrial applications.

Its open design facilitates easier access during installation and maintenance.


Pitch 5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Height 1.496inch
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Mount Free Hanging, Panel
Number of Contacts 10
Number of Positions 10
Orientation Straight
Package Quantity 1000
Packaging Box
Polarized No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot