TE Connectivity 2-962349-1 Timer Connector 6P Carton 3mm

MPN
2-962349-1
EAN-13
2050006762288
Order Code
07-4290
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The TE Connectivity 2-962349-1 is a male shrouded connector featuring a 6-position design with 3 mm spacing.

It is designed for automotive applications, providing secure and reliable electrical connections.

The connector is known for its durability and resistance to harsh environmental conditions.

Typical uses include vehicle harness systems and electronic control unit connections.


Type TE AMP Timer - Connectors
Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Height 1.496inch
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging, Panel
Orientation Straight
Package Quantity 1500
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot