TE Connectivity 2-962349-1 Connector Male Shrouded 6P 3MM Automotive

MPN
2-962349-1
Order Code
14-0796
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.955
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,310 in stock

The TE Connectivity 2-962349-1 is a male shrouded connector featuring a 6-position design with 3 mm spacing.

It is designed for automotive applications, providing secure and reliable electrical connections.

The connector is known for its durability and resistance to harsh environmental conditions.

Typical uses include vehicle harness systems and electronic control unit connections.


Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
Height 1.496inch
Hybrid Connector No
Length 0.795inch
Mating Tab Width 0.11inch
Mount Free Hanging, Panel
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot