TE Connectivity 2-929937-1 JUN-POW-TIM Connector Male Shrouded Automotive

Order Code:

14-0842

Brand: TE Connectivity MPN: 2-929937-1
Qty Unit Price (Ex VAT)
3700+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3700
3,700 in stock, despatched in 5 working days

The TE Connectivity 2-929937-1 is a male shrouded automotive connector designed for secure electrical connections.

It features durable construction suitable for harsh environments.

The connector is typically used in automotive applications for power distribution.

Its design ensures reliable performance and easy assembly.


Gender Male
Contact Material Copper, Tin
Contact Plating Gold
Contact Type Signal
ELV Compliant
Insulation Diameter 0.134inch
Lead Free Not Applicable
Mating Tab Width 0.11inch
Max Operating Temperature 150°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 3700
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot