TE Connectivity 2-917807-3 Dynamic D-5200M Rec Hsg 6P Y-Y

MPN
2-917807-3
EAN-13
2050006888841
Order Code
07-4286
Country of Origin
Japan
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.52 £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity's part number 2-917807-3 is a female unshrouded D-5200M housing with six positions.

This component is often used in wire-to-board or wire-to-wire applications.

Its unshrouded design allows for easy terminal access and insertion.

It is commonly utilised in electronic and electrical systems for secure and reliable connectivity.


Type Rectangular Wire & Cable Connectors & Housings
Gender Female
Number of Positions 6
Approvals UL
Body Material Glass, Thermoplastic
Centerline (Pitch) 10.16mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .78
Connector Length 1.71
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width 1.14
Contact Base Material Copper Alloy
Contact Gender Female
Contact Type Receptacle
Depth 29mm
ELV Compliant
Flammability Rating UL94 V-0
Height 29
Housing Color Black
Housing Material Thermoplastic GF
Length 43.52mm
Mating Retention With
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 400
Packaging Type Bag
Pitch 10.16mm
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.399inch
Row-to-Row Spacing .399
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5200
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 19.96mm

Reviews

Be the first to submit a review

Trustpilot