TE Connectivity's part number 2-917807-3 is a female unshrouded D-5200M housing with six positions.
This component is often used in wire-to-board or wire-to-wire applications.
Its unshrouded design allows for easy terminal access and insertion.
It is commonly utilised in electronic and electrical systems for secure and reliable connectivity.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
10.16mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, Thermoplastic |
| Circuit Application |
Power |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.78 |
| Connector Length |
1.71 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
1.14 |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
Female |
| Contact Type |
Receptacle |
| Depth |
29mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
29 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
43.52mm |
| Mating Retention |
With |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.399inch |
| Row-to-Row Spacing |
.399 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-5200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
19.96mm |