TE Connectivity's part number 2-87523-3 is a female socket contact.
It features an unshrouded design with phosphor bronze construction and gold plating, suitable for wire sizes 24-20 AWG.
This component is typically used in electrical connectors for reliable signal and power transmission.
It comes in a reel of 12,500 pieces, ideal for high-volume manufacturing applications.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
24 - 20 |
| Approvals |
CSA |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Tin Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Copper, Tin |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
3a |
| Depth |
2.41mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Female |
| Height |
2.03mm |
| Insulation Diameter |
1.75mm |
| Insulation Resistance |
5000 |
| Length |
12.09mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
12500 |
| Packaging |
Strip |
| Packaging Method |
Reel |
| Packaging Quantity |
12500 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
394.71 – 1184.12 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |