TE Connectivity 2-87499-5 MOD IV Female Unshrouded 14P Wire Housing

MPN
2-87499-5
Order Code
14-4098
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,280 in stock

TE Connectivity's 2-87499-5 is a 14-position unshrouded wire housing designed for robust electrical connections.

This female connector is part of the MOD IV series, known for reliable performance.

It is typically used in telecommunications and data equipment.

The housing supports efficient assembly and secure mating with compatible connectors.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .14
Connector Length 1.41
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Copper
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.14inch
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Lead Free Not Applicable
Length 35.69mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Positions 14
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 250
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 3.56mm

Reviews

Be the first to submit a review

Trustpilot