TE Connectivity 2-87195-1 Headers Wire Housing Female Shrouded 24-20 AWG

MPN
2-87195-1
Order Code
14-4501
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.650
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 2-87195-1 is a female shrouded wire housing designed for 24-20 AWG wire sizes.

It provides reliable electrical connections with enhanced safety features.

This product is commonly used in telecommunications and data communications applications.

The housing is designed for durability and secure wire retention.


Type Connector Contacts
Pitch 2.54mm
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Compatible With Approved Standards Products UL E28476
Contact Base Material Copper Tin Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze, Copper, Tin
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Depth 2.41mm
Dielectric Withstanding Voltage (Max) 750
ELV Non-Compliant
Gender Female
Height 2.03mm
Insulation Diameter 1.75mm
Insulation Resistance 5000
Lead Free Not Applicable
Length 12.09mm
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
RoHS Compliant No
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 394.71 – 1184.12
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot