TE Connectivity 2-826664-0 Header Male 20P MOD2 Unshrouded

MPN
2-826664-0
Order Code
14-4182
Country of Origin
Poland
Qty Unit Price (Ex VAT)
60+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 206 in stock

The TE Connectivity 2-826664-0 is a 20-position male header.

It features an unshrouded design with a dual row configuration.

This header is typically used in printed circuit board applications for connecting electrical components.

Its robust construction ensures reliable performance in various electronic projects.


Number of Positions 40
Pitch 2.54
Number of Rows 2
Mouning Orientation Right Angle
Board Standoff No (Without)
Contact Current Rating 5a
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Length 0.315inch
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Green
Insulation Colour Green
Insulation Material PBT
Keyed No
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Package Quantity 100
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Thickness 0.8um
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot