TE Connectivity's 2-826576-0 is a header male connector with 20 unshrouded pins and tin plating.
It features a through-hole mounting style, making it suitable for printed circuit board applications.
With a pitch of 2.54 mm, it is commonly used in consumer electronics and industrial equipment.
The tin-plated contacts ensure reliable connections in various electronic assemblies.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
20 |
| Pitch |
2.54mm |
| Centerline (Pitch) |
3.9624mm |
| Compatible With Approved Standards Products |
CUL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
MALE |
| Contact Mating Area Length |
.433 |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
1200VAC |
| Header Type |
Breakaway |
| Housing Material |
PBT GF |
| Insulator Color |
GREEN |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Mating Alignment |
Without |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.063 |
| Maximum Operating Temperature |
60 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
100u |
| Primary Product colour |
Green |
| Rated Current (Signal) |
5 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
3.96 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
20 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |