TE Connectivity 2-825440-5 is a shrouded male header with a 2x25 pin configuration.
It offers reliable connectivity with a durable design suitable for various electronic applications.
The header is ideal for use in complex circuit boards where space is limited.
Common applications include telecommunications and data equipment systems.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
50 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
5 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
750VAC |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Breakaway |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Insulator Color |
GREEN |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series |
825440 |
| Mating Alignment |
Without |
| Mating Contact Row Spacing |
0.1 |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
200 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
31u |
| Primary Product colour |
Green |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
50 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |