TE Connectivity's 2-825433-0 is a 20-position male header with a 6.70mm height and a 2.54mm pitch.
The unshrouded design allows for straightforward connections in electronic circuits.
It is ideal for use in computer or consumer electronics applications.
The header supports efficient space usage in compact configurations.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
20 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin (Sn) |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
750VAC |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Breakaway |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Insulator Color |
GREEN |
| Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series |
825433 |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
300 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
31u |
| Primary Product colour |
Green |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
20 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |